Tivoly High Speed Steel-E, 6.7 mm, 101mm Overall Drill Bit

Subtotal (1 pack of 10 units)*

£43.10

(exc. VAT)

£51.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£43.10£4.31

*price indicative

RS Stock No.:
303-073
Mfr. Part No.:
11455010670
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

High Speed Steel-E

Overall Length

101mm

Flute Type

30° Flute

Number of Pieces

1

Shank Type

Cylindrical

Drill Point Angle

135°

Drill Bit Size

6.7mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly Drill Bit is gold coated and designed for rapid drilling of steels and stainless steels. Complying with DIN 338 h8 specifications, it features a split point for enhanced performance. This drill bit is especially effective for stainless steel and high strength steels, delivering rapid drilling and versatile applications. The split point grinding reduces the drill tip, enabling easy self centring on smooth surfaces and significantly lowering the required axial load for improved efficiency. Ideal for both professional and DIY projects requiring precision and speed.

Automatic centring

Cylindrical shank

30° type N flute

5% cobalt HSS construction

135° tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy