Tivoly High Speed Steel, 6.3 mm, 101mm Overall Drill Bit

Subtotal (1 pack of 10 units)*

£55.36

(exc. VAT)

£66.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£55.36£5.536

*price indicative

RS Stock No.:
303-036
Mfr. Part No.:
11454110630
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

High Speed Steel

Overall Length

101mm

Flute Type

35° Flute

Number of Pieces

1

Drill Point Angle

135°

Drill Bit Size

6.3mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Tivoly Drill Bit, 6.3mm Cutting Diameter, 101mm Overall Length - 11454110630


This drill bit is a high-speed steel tool designed for creating precise holes in metalworking tasks. It functions as a single-piece twist drill offering a long reach for machining jobs where depth and accuracy are required. The tool is intended for use in workshop and industrial settings where repeatable, clean hole-making is necessary.

Features and Benefits:


• 135° point angle for reduced walking and accurate starts
• 35° flute angle for efficient chip evacuation
• High-speed steel composition for increased wear resistance
• Single-piece construction for consistent concentricity
• Overall length 101mm for extended reach in deep holes

Applications


• Suitable for drilling thin to medium-section ferrous metals
• Used with bench and portable drilling machines
• Ideal for operations requiring deep-hole access
• Can be used in prototype and maintenance drilling tasks

What material properties influence cutting performance?


The high-speed steel substrate provides hardness at elevated temperatures, maintaining cutting-edge integrity during sustained metal drilling.

How does the flute geometry affect machining?


The 35° helix promotes rapid chip removal and lowers the risk of flute clogging in continuous drilling of metal.

Which starting technique is recommended for precision holes?


Employ a pilot mark or centre punch to prevent tip skidding, utilising the steeper 135° tip for controlled entry.

How does the tool handle alignment in handheld operations?


The single-piece twist design preserves straightness and concentricity, aiding accurate alignment when used in portable drills.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy