Tivoly High Speed Steel, 5.3 mm, 86mm Overall Drill Bit

Subtotal (1 pack of 10 units)*

£38.65

(exc. VAT)

£46.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£38.65£3.865

*price indicative

RS Stock No.:
302-912
Mfr. Part No.:
11454110530
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

High Speed Steel

Overall Length

86mm

Flute Type

35° Flute

Number of Pieces

1

Drill Point Angle

135°

Drill Bit Size

5.3mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tivoly Drill bit is designed for high performance drilling in high strength steels and cast iron. Its advanced geometry enables incredibly fast drilling while ensuring maximum longevity and precision. Made in France, this drill bit features split point grinding for effective self centring on smooth surfaces, significantly reducing the required axial load. The FUSIO coating offers excellent heat resistance up to 400°C and a low coefficient of friction of 0.2, enhancing cutting speed and service life while minimizing axial load. Ideal for intensive applications in high strength materials.

Automatic centring

35° type N flute

High speed steel construction

135° tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy