Tivoly High Speed Steel Cobalt, 4.9 mm, 86mm Overall Drill Bit
- RS Stock No.:
- 182-019
- Mfr. Part No.:
- 11455010490
- Brand:
- Tivoly
Subtotal (1 pack of 10 units)*
£26.49
(exc. VAT)
£31.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £26.49 | £2.649 |
*price indicative
- RS Stock No.:
- 182-019
- Mfr. Part No.:
- 11455010490
- Brand:
- Tivoly
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Overall Length | 86mm | |
| Flute Type | Type N | |
| Shank Type | Cylindrical | |
| Drill Bit Size | 4.9mm | |
| Drill Point Angle | 135° | |
| Drilling Length | 52mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Overall Length 86mm | ||
Flute Type Type N | ||
Shank Type Cylindrical | ||
Drill Bit Size 4.9mm | ||
Drill Point Angle 135° | ||
Drilling Length 52mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly Drill Bit is designed for rapid drilling of steels and stainless steels. Its split point design allows for easy self centering on smooth surfaces, reducing axial load. Ideal for stainless steel and high strength steels, it ensures fast, precise drilling with versatile application across various materials. It s coated with gold.
Cylindrical shank
30° type N flute
HSS substrate enriched with 5% cobalt
135° tip
Related links
- Tivoly High Speed Steel 86mm Overall Drill Bit
- Tivoly High Speed Steel-E 86mm Overall Drill Bit
- Tivoly High Speed Steel 86mm Overall Drill Bit
- Tivoly High Speed Steel 86mm Overall Drill Bit
- Tivoly High Speed Steel 86mm Overall Drill Bit
- Milwaukee High Speed Steel Cobalt 86mm Overall Drill Bit
- Tivoly High Speed Steel-E 86mm Overall Drill Bit
- Tivoly High Speed Steel 86mm Overall Drill Bit
