DeWALT HSS 3 Twist 1 mm

Subtotal (1 pack of 3 units)*

£2.43

(exc. VAT)

£2.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£2.43£0.81

*price indicative

RS Stock No.:
215-979
Mfr. Part No.:
DT20510-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

HSS

Sub Type

Twist

Number of Pieces

3

Drill Point Diameter

1mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 3 pack of BLACK and GOLD 1mm HSS Drill Bits offers high speed steel for use in plastic, wood, and metal applications. With a tapered web design for extreme durability, long life black and gold coating to prevent rust, and a non-slip 3-flats shank reducing spin-out, these drill bits are designed for efficiency and precision in various materials.

Tapered web design for extreme durability and resisting breakage

Long life black and gold coating to help prevent rust and wear

Non-slip 3-flats shank reduces spin-out in the chuck

135° split point tip designed to reduce walking and penetrate material quickly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy