DeWALT HSS 3 Twist 2.5 mm
- RS Stock No.:
- 215-576
- Mfr. Part No.:
- DT20513-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 3 units)*
£1.86
(exc. VAT)
£2.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1.86 | £0.62 |
*price indicative
- RS Stock No.:
- 215-576
- Mfr. Part No.:
- DT20513-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Sub Type | Twist | |
| Number of Pieces | 3 | |
| Drill Point Diameter | 2.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Sub Type Twist | ||
Number of Pieces 3 | ||
Drill Point Diameter 2.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT BLACK & GOLD 2.5mm HSS Drill Bit (3 Pack) is a high-speed steel drill bit designed for use in plastic, wood, and metal. With a tapered web design for extreme durability, black and gold coating for rust prevention, a non-slip 3-flats shank, and a 135° split point tip for quick penetration, this drill bit is a versatile and reliable tool for various applications.
High-speed steel construction for durability
Tapered web design for extreme durability and breakage resistance
Black and gold coating to prevent rust and wear
Non-slip 3-flats shank reduces spin-out in the chuck
135° split point tip for reduced walking and quick material penetration
