Subtotal (1 unit)*
£2.68
(exc. VAT)
£3.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 52 unit(s) shipping from 01 June 2026
- Plus 47 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.68 |
*price indicative
- RS Stock No.:
- 173-712
- Mfr. Part No.:
- DT20520-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Black and Gold 5mm HSS Drill Bit is engineered with high-speed steel to offer exceptional durability and versatility in plastic, wood, and metal applications. Its tapered web design ensures extreme durability, while the black and gold coating prevents rust and wear. The 3-Flats shank reduces spin-out in the chuck, and the 135° split point tip aids in quick material penetration.
Made of high-speed steel for long-lasting performance
Tapered web design for increased durability and resistance to breakage
Black and gold coating prevents rust and wear for extended tool life
3-Flats shank reduces spin-out in the chuck for a secure grip
135° split point tip helps reduce walking and penetrate material quickly


