DeWALT HSS 1, 4mm Diameter

Subtotal (1 unit)*

£2.34

(exc. VAT)

£2.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.34

*price indicative

RS Stock No.:
173-310
Mfr. Part No.:
DT20517-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

HSS

Shank Diameter

4mm

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT high-speed steel drill bit is designed for use in plastic, wood, and metal applications. With a tapered web design for durability, black and gold coating for rust prevention, and a 135° split point tip for quick penetration, this drill bit is a versatile tool for various projects.

Tapered web design for extreme durability and breakage resistance

Black and gold coating for rust prevention and longer lifespan

Non-slip 3-flats shank to reduce spin-out in the chuck

135° split point tip for faster drilling and reduced walking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy