DeWALT Steel 1 Spade Bit, 0.25in Diameter, 152 mm Overall

Subtotal (1 unit)*

£8.25

(exc. VAT)

£9.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.25

*price indicative

RS Stock No.:
173-292
Mfr. Part No.:
DT4777-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

Steel

Sub Type

Spade Bit

Shank Diameter

0.25in

Overall Length

152mm

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Impact HEX Flat Wood Drill Bit is designed for fast and accurate drilling in hardwood, softwood, lumber, and wood with nails. With a quick change 1/4 inch hex shank to prevent slipping and fit all 1/4 inch quick change systems, a hang hole for convenient storage, and a steel construction for outstanding durability, this drill bit offers extreme performance for all your drilling needs.

1/4 inch hex shank prevents slipping and fits all 1/4 inch quick change systems

Hang hole allows for convenient bit storage and wire pulling

Steel construction provides extra thick and robust shank for outstanding durability

Bevelled pilot drill enables precise positioning and clean hole patterns, even in wood with nails

Suitable for use in hardwood, softwood, lumber, and wood with nails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy