DeWALT Diamond Tipped, 12 mm Diameter

Subtotal (1 unit)*

£24.61

(exc. VAT)

£29.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.61

*price indicative

RS Stock No.:
173-178
Mfr. Part No.:
DT6042-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

Diamond Tipped

Diameter

12mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The DeWALT Extreme 12mm Diamond Tile Drill Bit is designed to deliver continuous water feed for longer life and increased speed. Its diamond grit welded tip provides greater life and durability, while the core ejection slot allows for easy removal of material after drilling in deeper tiles. Create clean concentric holes in all wall and floor tiles, porcelain, marble, granite, and slate. Ideal for installing fixtures and fittings in bathrooms and kitchens.

Reverse spiral thread for continuous water feed

Diamond grit welded tip for greater durability

Core ejection slot for easy removal of material

Clean concentric holes in various tile types

Ideal for bathroom and kitchen installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy