DeWALT Diamond Tipped, 15 mm Diameter
- RS Stock No.:
- 172-693
- Mfr. Part No.:
- DT6043-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£40.40
(exc. VAT)
£48.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.40 |
*price indicative
- RS Stock No.:
- 172-693
- Mfr. Part No.:
- DT6043-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Diamond Tipped | |
| Diameter | 15mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Diamond Tipped | ||
Diameter 15mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The DeWALT Extreme 15mm Diamond Tile Drill Bit features a reverse spiral thread for continuous water feed, a diamond grit welded tip for enhanced durability, and a core ejection slot for easy material removal. It creates clean concentric holes in various tiles, porcelain, marble, granite, and slate, making it ideal for installing fixtures and fittings in bathrooms and kitchens.
Reverse spiral thread delivers continuous water feed for longer life and increased speed
Diamond grit welded tip provides greater life and durability
Core ejection slot allows easy removal of material 'core' after drilling in deeper tiles
Creates clean concentric holes in all wall and floor tiles, porcelain, marble, granite, and slate
Ideal for installing fixtures and fittings in bathrooms and kitchens
