DeWALT Steel

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-869
Mfr. Part No.:
DT50015-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Material

Steel

Product Type

Drill Bit

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Impact TITANIUM Drill Bit with a diameter of 9mm is designed for optimal performance in Impact drivers. The solid core design and Titanium coating ensure durability and long life, making it a reliable choice for metal applications.

One piece solid core design for enhanced performance in Impact drivers

Pilot Point Tip ensures no walking on any surface and starts on contact

Solid core design resists breakage for increased durability

1/4 inch Hex Shank for quick connect to Impact drivers as well as standard corded and cordless drills

Titanium coating reduces heat build-up for longer working life

Working Length of 50mm for versatility in various applications

Performance Extreme for efficient drilling in metal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy