DeWALT HSS, 7.5 mm, 109mm Overall Drill Bit

Subtotal (1 unit)*

£8.06

(exc. VAT)

£9.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.06

*price indicative

RS Stock No.:
172-835
Mfr. Part No.:
DT4962-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

HSS

Overall Length

109mm

Shank Type

Non-Slip

Number of Pieces

1

Drilling Length

66mm

Drill Bit Size

7.5mm

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT Extreme 7.5mm x 109mm HSS-E Cobalt Alloy Steel Metal Drill Bit is designed for longer life with its 5% cobalt alloyed High Speed Steel construction. The pilot point tip allows for easier penetration of surfaces, while the no slip shank ensures optimal grip in a drill chuck. Suitable for drilling high alloy content steels and metals with a tensile strength up to 1100N/mm², this drill bit is a versatile and reliable tool for various applications.

5% cobalt alloyed High Speed Steel construction for longer life

Pilot point tip for easier penetration of surfaces and cleaner, more accurate holes

No slip shank for optimal grip in drill chuck

Suitable for drilling high alloy content steels and metals with tensile strength up to 1100N/mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy