DeWALT 30 mm, 380mm Overall
- RS Stock No.:
- 172-265
- Mfr. Part No.:
- DT60832-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£113.59
(exc. VAT)
£136.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.59 |
*price indicative
- RS Stock No.:
- 172-265
- Mfr. Part No.:
- DT60832-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Overall Length | 380mm | |
| Finish | Carbide Head | |
| Drill Bit Size | 30mm | |
| Drilling Length | 250mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Overall Length 380mm | ||
Finish Carbide Head | ||
Drill Bit Size 30mm | ||
Drilling Length 250mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 30mm x 380mm 4 Cutter Drill is designed to be a reliable and durable drilling solution. With features like a 4 cutter carbide head, rebar strike resistance, and full carbide pilot feature, this drill offers high performance and accuracy. The iron blast technology further enhances durability, making it ideal for drilling into reinforced concrete. Make drilling tasks easier and more efficient with this Dewalt drill.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design to resist breakage when striking rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
Related links
- DeWALT Steel Drill Bit 32 mm 1, 380mm Overall
- DeWALT 30 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- DeWALT Tungsten Carbide 32 mm 1, 380mm Overall
- DeWALT Tungsten Carbide 40 mm 1, 380mm Overall
- DeWALT Tungsten Carbide Drill Bit 35 mm 1, 380mm Overall
- DeWALT Carbide Grit Drill Bit 28 mm 1, 380mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 380mm Overall
- DeWALT Carbide 30 mm 1, 450mm Overall


