Bahco 9627 Series, 24mm Diameter, 460 mm Overall
- RS Stock No.:
- 172-083
- Mfr. Part No.:
- 9627-24-460
- Brand:
- Bahco
Price Each**
£46.24
(exc. VAT)
£55.49
(inc. VAT)
Available to back order for despatch 14/02/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over £50.00
Units | Per unit |
---|---|
1 + | £46.24 |
**price indicative
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer