PB SWISS TOOLS 30-Piece
- RS Stock No.:
- 288-8809
- Distrelec Article No.:
- 180-66-420
- Mfr. Part No.:
- PB E6-990
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8809
- Distrelec Article No.:
- 180-66-420
- Mfr. Part No.:
- PB E6-990
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Drill Bit Set | |
| Number of Pieces | 30 | |
| Standards/Approvals | No | |
| Set Contents | 5 x Hex Bits, 3 x Pozidriv Bits, 15 x Torx Bits, 3 x Phillips Bits, 4 x Slotted Bits | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Drill Bit Set | ||
Number of Pieces 30 | ||
Standards/Approvals No | ||
Set Contents 5 x Hex Bits, 3 x Pozidriv Bits, 15 x Torx Bits, 3 x Phillips Bits, 4 x Slotted Bits | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Bit Box is a compact storage solution for your Precision Bits E6. With 30 Precision Bits in 3 Bit Blocks, this Bit Box is perfect for keeping your bits organized and easily accessible. The Bit Box is designed for convenience and efficiency, making it a must-have for professionals and DIY enthusiasts alike.
Compact Bit Box with 30 Precision Bits E6 in 3 Bit Blocks
Convenient storage solution for organizing your bits
Efficient design for easy accessibility
Ideal for professionals and DIY enthusiasts
High-quality construction for durability
Related links
- PB SWISS TOOLS 31-Piece
- PB SWISS TOOLS 10-Piece
- PB SWISS TOOLS Hex Screwdriver Bit PZ2 Tip 50mm Overall
- PB SWISS TOOLS Pozidriv Screwdriver Bit PZ2 Tip 95mm Overall
- PB SWISS TOOLS Pozidriv Screwdriver Bit PZ1 Tip 95mm Overall
- PB SWISS TOOLS Hex Screwdriver Bit 2.5 mm Tip 50mm Overall 10-Piece
- PB SWISS TOOLS Screwdriver, 30 mm Blade
- PB SWISS TOOLS Torx, 6-Piece
