PB SWISS TOOLS 10-Piece
- RS Stock No.:
- 288-7610
- Distrelec Article No.:
- 180-66-416
- Mfr. Part No.:
- E6-985
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-7610
- Distrelec Article No.:
- 180-66-416
- Mfr. Part No.:
- E6-985
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Drill Bit Set | |
| Number of Pieces | 10 | |
| Set Contents | TORX Bits, Phillips, Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Drill Bit Set | ||
Number of Pieces 10 | ||
Set Contents TORX Bits, Phillips, Hex | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Bit Case is a premium storage solution for precision bits. With a belt-clip design, it ensures easy access and portability for professionals on the go. This Bit Case comes equipped with 10 Precision Bits E6 in a Bit Block, providing a comprehensive selection of TX, PH, and Hex bits.
Bit Case with belt-clip design for convenient portability
Includes 10 Precision Bits E6 in a Bit Block
Contains various TX, PH, and Hex bits for versatile use
High-quality construction for durability and reliability
Ensures easy access and organization of precision bits
Related links
- PB SWISS TOOLS Hex Screwdriver Bit 2.5 mm Tip 50mm Overall 10-Piece
- PB SWISS TOOLS Screwdriver Bit PH2 Tip 95mm Overall 10-Piece
- PB SWISS TOOLS 30-Piece
- PB SWISS TOOLS 31-Piece
- PB SWISS TOOLS Hex Screwdriver Bit PZ2 Tip 50mm Overall
- PB SWISS TOOLS Pozidriv Screwdriver Bit PZ2 Tip 95mm Overall
- PB SWISS TOOLS Pozidriv Screwdriver Bit PZ1 Tip 95mm Overall
- PB SWISS TOOLS, Hex Screwdriver Bit Set
