Wiha 5-Piece Twist Set for Multi-Material, 51 mm Max, 36 mm Min

Subtotal (1 unit)*

£85.91

(exc. VAT)

£103.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.91

*price indicative

RS Stock No.:
280-5819
Distrelec Article No.:
180-60-196
Mfr. Part No.:
28026
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Combination Drill Bit Set

Drilling Application

Multi-Material

Drill Bit Type

Twist

Number of Pieces

5

Minimum Size

36 mm

Maximum Size

51 mm

Standards/Approvals

DIN 3126, Style C6, ISO 1173

RoHS Status: Exempt

COO (Country of Origin):
BG
The Wiha Tools Combination drill bit set 1/4 inch drill bit set. This drill bit set available with plastic box. This box contain total 5 pieces of drill bit.

Based on DIN 3126 and ISO 1173 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy