CK 25-Piece Twist Set for Multi-Material, 4 mm Max, 2.5 mm Min, Steel Bits

Subtotal (1 unit)*

£49.40

(exc. VAT)

£59.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.40

*price indicative

RS Stock No.:
275-5363
Distrelec Article No.:
301-78-944
Mfr. Part No.:
T4519
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit Set

Drilling Application

Multi-Material

Drill Bit Type

Twist

Material

Steel

Number of Pieces

25

Minimum Size

2.5 mm

Maximum Size

4 mm

Set Contents

Screwdriver Bit Sets

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK quick change bit and drill set made from special S2 alloy steel. The precision machined tips for an exact screw fit and damage free screw driving.

Quick change chuck slotted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy