Teng Tools 5-Piece Jobber Drill Set for Cast Iron, Steel, 10.5 mm Max, 10.5 mm Min

Image representative of range

Subtotal (1 unit)*

£7.60

(exc. VAT)

£9.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.60

*price indicative

RS Stock No.:
810-336
Mfr. Part No.:
DBX025
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Drill Bit

Drilling Application

Cast Iron, Steel

Drill Bit Type

Jobber Drill

Number of Pieces

5

Minimum Size

10.5 mm

Maximum Size

10.5 mm

Standards/Approvals

338

COO (Country of Origin):
CN
The Teng Tools drill bits provide robust cutting solutions designed for use in steel and cast iron. Ideal for precision drilling, these bits are fully ground to enhance performance and durability.

Standard drill bits featuring a spiral angle of 28° to efficiently expel swarf

Point angle of 118° combined with a split point for superior positional accuracy

Manufactured to DIN338 standards ensuring high reliability and quality

Each pack includes 5 fully ground drill bits with a size of 10.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy