Teng Tools 5-Piece Jobber Drill Set for Cast Iron, Steel, 11.5 mm Max, 11.5 mm Min
- RS Stock No.:
- 810-334
- Mfr. Part No.:
- DBX015
- Brand:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
£6.20
(exc. VAT)
£7.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.20 |
*price indicative
- RS Stock No.:
- 810-334
- Mfr. Part No.:
- DBX015
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Drill Bit | |
| Drilling Application | Cast Iron, Steel | |
| Drill Bit Type | Jobber Drill | |
| Number of Pieces | 5 | |
| Minimum Size | 11.5 mm | |
| Maximum Size | 11.5 mm | |
| Standards/Approvals | 338 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Drill Bit | ||
Drilling Application Cast Iron, Steel | ||
Drill Bit Type Jobber Drill | ||
Number of Pieces 5 | ||
Minimum Size 11.5 mm | ||
Maximum Size 11.5 mm | ||
Standards/Approvals 338 | ||
- COO (Country of Origin):
- CN
The Teng Tools drill bits are precision-engineered components designed for high performance in steel and cast iron applications. Their fully ground design ensures superior drilling capability, making them Ideal for both professionals and enthusiasts.
Standard drill bits specifically crafted for use in steel and cast iron
Spiral angle of 28° enhances swarf expulsion during drilling
Point angle of 118° with a split point improves positional accuracy
Manufactured to DIN338 standards, ensuring reliable quality
Supplied in packs of 5, perfect for various drilling tasks
Related links
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11.5 mm Max, 11.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10.5 mm Max, 10.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11 mm Max, 11 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 8.5 mm Max, 8.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10 mm Max, 10 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 12.5 mm Max, 12.5 mm Min
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6 mm Max, 6 mm Min
- Teng Tools 34-Piece Jobber Drill Set for Cast Iron 13 mm Max, 1 mm Min
