Teng Tools 5-Piece Jobber Drill Set for Cast Iron, Steel, 11.5 mm Max, 11.5 mm Min

Subtotal (1 unit)*

£111.90

(exc. VAT)

£134.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.90

*price indicative

RS Stock No.:
809-129
Mfr. Part No.:
DBX125
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Drill Bit

Drilling Application

Cast Iron, Steel

Drill Bit Type

Jobber Drill

Number of Pieces

5

Minimum Size

11.5 mm

Maximum Size

11.5 mm

Standards/Approvals

338

COO (Country of Origin):
CN
The Teng Tools drill bits are fully ground precision tools designed for drilling in steel and cast iron. They combine Advanced manufacturing techniques with robust design to ensure reliable performance in various applications.

Standard drill bits designed for use in steel and cast iron

Spiral angle of 28° effectively expels swarf

Point angle of 118° features a split point for improved positional accuracy

Manufactured to DIN338 standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy