Bosch 9-Piece, 3 mm Min, Steel Bits
- RS Stock No.:
- 692-706
- Mfr. Part No.:
- 2609255463
- Brand:
- Bosch
Subtotal (1 set)*
£25.23
(exc. VAT)
£30.28
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £25.23 |
*price indicative
- RS Stock No.:
- 692-706
- Mfr. Part No.:
- 2609255463
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Material | Steel | |
| Number of Pieces | 9 | |
| Minimum Size | 3 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Material Steel | ||
Number of Pieces 9 | ||
Minimum Size 3 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Masonry Drill Bit Set designed for use with all brands of impact drills. This set is specifically engineered for drilling into various types of masonry with standard impact drills. The bits are recommended for drilling in masonry, light concrete, limestone, natural stone, and artificial stone.
Cylindrical (straight) shank, ensuring compatibility with standard drill chucks
Drill bits are MADE with a tungsten carbide tip for impact resistance and durability
Set includes 9 individual drill bits
Related links
- Bosch 9-Piece for Metal 2 mm Min, Steel Bits
- Bosch 7-Piece for Multi-Material 3 mm Min, Steel Bits
- CK 9-Piece Wood Set for Plastic 32 mm Max Carbon Steel Bits
- DeWALT 9-Piece Wood Set for Wood 12 mm Min, High Speed Steel Bits
- Bosch 10-Piece for Concrete Steel Bits
- Bosch 4-Piece for Wood Steel Bits
- Bosch 10-Piece for Concrete Steel Bits
- Bosch 5-Piece Steel Bits
