Milwaukee 8-Piece Wood Set for Wood, 10 mm Max, 3 mm Min
- RS Stock No.:
- 264-056
- Mfr. Part No.:
- 4932352466
- Brand:
- Milwaukee
Subtotal (1 set)*
£8.06
(exc. VAT)
£9.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £8.06 |
*price indicative
- RS Stock No.:
- 264-056
- Mfr. Part No.:
- 4932352466
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit Set | |
| Drilling Application | Wood | |
| Drill Bit Type | Wood | |
| Number of Pieces | 8 | |
| Minimum Size | 3 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | DIN 7487 E | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit Set | ||
Drilling Application Wood | ||
Drill Bit Type Wood | ||
Number of Pieces 8 | ||
Minimum Size 3 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals DIN 7487 E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Drill Bit Set, 3mm Minimum Size, 10mm Maximum Size - 4932352466
This 8 Piece Drill Bit Set is designed for professional woodworking and drilling applications. This set includes sizes ranging from 3mm to 10mm, catering to various project requirements. The Brad point design ensures clean, accurate holes in natural hard and soft woods, as well as engineered materials like plywood and chipboard. The set comes conveniently packaged in a plastic cassette, making it easy to organise and transport.
Features & Benefits
• Designed for precise drilling with minimal splintering
• Compatible for use with a variety of wood types
• Produced to meet the DIN 7487 E standards
• Available in incremental sizes from 3mm to 10mm
• Durable construction ensures longevity and reliability
• Compact plastic cassette keeps bits organised and protected
• Compatible for use with a variety of wood types
• Produced to meet the DIN 7487 E standards
• Available in incremental sizes from 3mm to 10mm
• Durable construction ensures longevity and reliability
• Compact plastic cassette keeps bits organised and protected
Applications
• Used for creating neat holes in natural timber
• Suitable for drilling into plywood and chipboard
• Ideal for woodworking projects requiring precision
• Applicable in electrical and mechanical installations
• Effective for producing clean holes in hardboard
• Suitable for drilling into plywood and chipboard
• Ideal for woodworking projects requiring precision
• Applicable in electrical and mechanical installations
• Effective for producing clean holes in hardboard
What advantages do the Brad point design features provide during use?
The Brad point design allows for precise positioning and reduces the chances of the drill bit wandering, ensuring that holes are accurately drilled to the desired depth with minimal effort.
How do the various sizes in the set accommodate different drilling needs?
The range of drill bit sizes from 3mm to 10mm allowing users to select the appropriate bit for their specific project requirements, enhancing efficiency and effectiveness in their work.
What makes these drill bits suitable for professional use?
The bits are manufactured to high standards, conforming to DIN 7487 E, thus ensuring they meet the quality and durability expectations of professional users, making them Ideal for frequent and demanding tasks in various woodworking applications.
Related links
- Bosch 8-Piece Wood Set for Wood 3 mm Min
- Tivoly 8-Piece Wood Set for Wood 3 mm Min
- Milwaukee 8-Piece Wood Set for Wood 12 mm Min, High Speed Steel Bits
- Milwaukee 8-Piece Hammer Set for Concrete 3 mm Min, Carbide Tip Bits
- Milwaukee 8-Piece Twist Set for Drilling New Hole 3 mm Min, High Speed Steel Cobalt Bits
- Bosch 8-Piece for Wood 3 mm Min
- Tivoly 8-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 8-Piece Wood Set for Wood 2 mm Min, Bois Bits
