DeWALT 3-Piece Pilot Drill Set for Wood
- RS Stock No.:
- 215-753
- Mfr. Part No.:
- DT7609-XJ
- Brand:
- DeWALT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 215-753
- Mfr. Part No.:
- DT7609-XJ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit Set | |
| Drilling Application | Wood | |
| Drill Bit Type | Pilot Drill | |
| Number of Pieces | 3 | |
| Standards/Approvals | No | |
| Set Contents | Pilot drill bit | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit Set | ||
Drilling Application Wood | ||
Drill Bit Type Pilot Drill | ||
Number of Pieces 3 | ||
Standards/Approvals No | ||
Set Contents Pilot drill bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Pilot Bit is designed with a Split Point Tip that ensures drilling starts on contact, and a Non Slip Shank with flats to prevent slipping during countersinking. The set is perfect for various drilling tasks.
Split Point Tip for immediate drilling on contact
Non Slip Shank with flats to prevent slipping
Pack of 3 for value and convenience
Durable construction for long-lasting use
Related links
- DeWALT 3-Piece Pilot Drill Set for Wood
- DeWALT 3-Piece Wood Set for Wood 16 mm Min
- Bosch 43-Piece Jobber Drill Set for Wood 8 mm Max High Speed Steel Bits
- DeWALT 6-Piece Wood Set for Wood 13 mm Min
- DeWALT 5-Piece Wood Set for Wood 4 mm Min, Chrome Vanadium Steel Bits
- DeWALT 9-Piece Wood Set for Wood 12 mm Min, High Speed Steel Bits
- Tivoly 15-Piece Wood Set for Wood 2 mm Min
- Milwaukee 5-Piece Wood Set for Wood 4 mm Min
