CK Tin Coated T4564SDSC Drill Accessory Chrome Vanadium Steel

Subtotal (1 unit)*

£20.24

(exc. VAT)

£24.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.24

*price indicative

RS Stock No.:
448-7401
Mfr. Part No.:
T4564SDSC
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Accessory

Finish

Tin Coated

Material

Chrome Vanadium Steel

Standards/Approvals

DIN 3126-C6, DIN 7427, DIN 3126-E6, DIN ISO 1173

RoHS Status: Exempt

COO (Country of Origin):
DE

SDS Plus magnetic bit holder


Stainless steel body.

Compatible with: AEG, Bosch, Black & Decker, Hilti, and others.

Standards

DIN 7427

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy