Subtotal (1 unit)*
£10.50
(exc. VAT)
£12.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.50 |
*price indicative
- RS Stock No.:
- 877-136
- Mfr. Part No.:
- QCDA
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Drill Accessory Type | Drill Driver Adapter | |
| Product Type | Drill Accessory | |
| Overall Length | 60mm | |
| For Use With | Hex/SDS Arbor Or Core Drill | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Drill Accessory Type Drill Driver Adapter | ||
Product Type Drill Accessory | ||
Overall Length 60mm | ||
For Use With Hex/SDS Arbor Or Core Drill | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Drill Adaptor is an essential accessory designed to convert various threaded extension bars and arbors into the Clipacore system, facilitating compatibility and enhanced performance during drilling tasks.
Converts any 1/2 inch BSP threaded extension bar, Hex or SDS Arbor into the Clipacore system
Compatible with Core Adaptors and Clipacore Extension Bar for versatile use
Constructed from high-quality Cr40 Chrome Steel to ensure exceptional shear strength
Specially heat-treated for improved durability and toughness in demanding applications
