Subtotal (1 unit)*
£3.74
(exc. VAT)
£4.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.74 |
*price indicative
- RS Stock No.:
- 673-134
- Mfr. Part No.:
- 2609255710
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Key | |
| Drill Accessory Type | Chuck Key | |
| Overall Length | 80mm | |
| For Use With | Keyed Chucks | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Key | ||
Drill Accessory Type Chuck Key | ||
Overall Length 80mm | ||
For Use With Keyed Chucks | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Spare Key for an Annular (toothed rim) Drill Chuck is specifically designed for use with 10mm and 13mm chucks.
Made from Chrome Vanadium Steel / Tool Steel
S14 attachment
