Milwaukee M18FDCPF8-0C Corded M18 FUEL Cordless Drain Cleaner
- RS Stock No.:
- 175-5157
- Mfr. Part No.:
- M18FDCPF8-0C
- Brand:
- Milwaukee
Subtotal (1 unit)*
£358.84
(exc. VAT)
£430.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £358.84 |
*price indicative
- RS Stock No.:
- 175-5157
- Mfr. Part No.:
- M18FDCPF8-0C
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Drain Cleaner | |
| Motor Type | Brushless | |
| Automatic Cable Drive | Yes | |
| Maximum Drain Diameter | 75mm | |
| Corded/Cordless | Corded | |
| Spiral Attachment Diameter | 8mm | |
| Number of Batteries | 1 | |
| Series | M18 FUEL | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Drain Cleaner | ||
Motor Type Brushless | ||
Automatic Cable Drive Yes | ||
Maximum Drain Diameter 75mm | ||
Corded/Cordless Corded | ||
Spiral Attachment Diameter 8mm | ||
Number of Batteries 1 | ||
Series M18 FUEL | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Milwaukee Cordless Drain Cleaners, 75mm Maximum Drain Diameter, 23l Bucket Capacity - M18FDCPF8-0C
This Cordless drain cleaner is designed for efficient drain maintenance and clearing. With an impressive maximum drain diameter of 75mm, this portable drain cleaning tool is suitable for both residential and commercial applications. The unit features a brushless motor powered by an Advanced REDLITHIUM battery, allowing for substantial runtime and power without the hassle of cords. It comes equipped with a 10.6m drain clearing cable and a bucket capacity of 23 litres, making it suitable for tackling significant blockages.
Features & Benefits
• Brushless motor provides high efficiency and durability
• Automatic cable drive simplifies operation and reduces user effort
• Cordless design enhances mobility in various working environments
• 10.6m cable length allows for extensive use without repositioning
• 23 litres bucket capacity facilitates handling multiple jobs without interruption
• Compatible with an 8mm spiral attachment for versatile clearing options
• Automatic cable drive simplifies operation and reduces user effort
• Cordless design enhances mobility in various working environments
• 10.6m cable length allows for extensive use without repositioning
• 23 litres bucket capacity facilitates handling multiple jobs without interruption
• Compatible with an 8mm spiral attachment for versatile clearing options
Applications
• Ideal for clearing blocked drains in domestic properties
• Effective for use in commercial plumbing maintenance
• Suitable for industrial requiring high-capacity cleaning
• Works seamlessly with compatible attachments for various drain sizes
• Utilised in situations where mobility and efficiency are essential
• Effective for use in commercial plumbing maintenance
• Suitable for industrial requiring high-capacity cleaning
• Works seamlessly with compatible attachments for various drain sizes
• Utilised in situations where mobility and efficiency are essential
How does the automatic cable drive enhance usability during operation?
The automatic cable drive offers effortless operation by automatically advancing the cable as you work, reducing the physical effort needed to clear blockages and allowing for a hands-free approach when focusing on angle and positioning.
What type of battery powers this unit, and how does it affect performance?
This cleaner is powered by a REDLITHIUM battery, which provides extended runtime and consistent performance, ensuring that the tool can efficiently handle multiple drain cleaning tasks without frequent recharging.
What size of drains is this cleaner effective on?
This unit is suitable for drains with a maximum diameter of 75mm, making it an Ideal choice for various household and commercial drainage systems, where Compact and powerful cleaning is needed.
Can the drain cleaner be used in industrial settings?
Yes, the design and capacity of this cleaner make it a practical choice for industrial drain clearing tasks, capable of managing significant blockages in environments that demand heavy-duty performance.
What features make this a reliable tool for professional drain cleaning?
The combination of a robust brushless motor, long cable length, and substantial bucket capacity positions this cleaner as a reliable option for professionals, offering the necessary power and efficiency to complete the job effectively.
Related links
- Virax 292030 Corded VAL 90 Cordless Drain Cleaner
- Virax 291200 Corded VAL 80/VAL 80E Cordless Drain Cleaner
- Virax 291201 Corded VAL 80/VAL 80E Cordless Drain Cleaner
- Milwaukee 4933459707 Cordless Cordless Drain Cleaner
- Milwaukee 48532684 Cordless M18PF Cordless Drain Cleaner
- Milwaukee 4933459684 Cordless Cordless Drain Cleaner
- Milwaukee 4933451632 Cordless Cordless Drain Cleaner
- Virax 292011 Cordless Cordless Drain Cleaner
