Milwaukee 4933459707 Cordless Cordless Drain Cleaner
- RS Stock No.:
- 269-6414
- Mfr. Part No.:
- 4933459707
- Brand:
- Milwaukee
Subtotal (1 unit)*
£727.80
(exc. VAT)
£873.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £727.80 |
*price indicative
- RS Stock No.:
- 269-6414
- Mfr. Part No.:
- 4933459707
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Drain Cleaner | |
| Automatic Cable Drive | Yes | |
| Corded/Cordless | Cordless | |
| Maximum Drain Diameter | 10mm | |
| Spiral Attachment Diameter | 10mm | |
| Number of Batteries | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Drain Cleaner | ||
Automatic Cable Drive Yes | ||
Corded/Cordless Cordless | ||
Maximum Drain Diameter 10mm | ||
Spiral Attachment Diameter 10mm | ||
Number of Batteries 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Milwaukee Cordless Drain Cleaners, 10mm Maximum Drain Diameter, 23l Bucket Capacity - 4933459707
This cordless drain cleaner is a professional solution designed specifically for effective drain cleaning tasks. Equipped with a brushless motor, it ensures reliable performance and efficiency. The 10mm drain cleaning spiral provides versatility, while the high-capacity 23-litre bucket makes it suitable for larger jobs. This model operates solely on a Li-Ion battery, reinforcing its portability and convenience for users in various environments.
Features & Benefits
• Advanced brushless motor delivers optimal power and durability
• Automatic cable drive enhances ease of operation and efficiency
• Tool-free sectional drum connection allows for quick cable interchange
• Built-in backpack straps simplify transport across job sites
• Fully enclosed drum design ensures user safety around fragile fixtures
• On-tool accessory storage keeps components organised and accessible
Applications
• Used for unclogging drains in residential and commercial properties
• Ideal for maintenance tasks in plumbing and construction sectors
• Utilised by professionals for reaching difficult-to-access drainage areas
• Effective for clearing blockages in roofs, crawl spaces, and clean-outs
How does the automatic cable drive improve drain cleaning efficiency?
The automatic cable drive allows for smoother operation, reducing manual effort when feeding the cable into the drain. This feature enhances control, making it easier to manage tough blockages effectively.
What types of cables can be used with this cleaner?
It accommodates various cable sizes, including 8mm, 10mm, 13mm inner core, and 16mm open wind spirals, ensuring compatibility with different applications. Users can quickly switch between these options based on their specific needs.
What safety features are integrated into the design?
The fully enclosed drum prevents free spinning parts, providing additional safety for users. This design feature helps contain debris and minimise mess, particularly important when working near fragile installations.
Is transport convenient with this cleaner?
Yes, the built-in backpack straps enable easy carrying of the drive unit separately from the drum, enhancing portability for users on the go. This feature is particularly beneficial for accessing challenging locations.
Can the cleaner be upgraded for more functionality?
The design allows for upgrades to a drum machine with automatic feed and rewind, providing users with even greater control and efficiency during operations.
Related links
- Milwaukee 4933459684 Cordless Cordless Drain Cleaner
- Milwaukee 4933451632 Cordless Cordless Drain Cleaner
- Virax 293161 Cordless Cordless Drain Cleaner
- Virax 292016 Cordless Cordless Drain Cleaner
- Virax 291211 Cordless Cordless Drain Cleaner
- Virax 293141 Cordless Cordless Drain Cleaner
- Virax 292032 Cordless Cordless Drain Cleaner
- Virax 293112 Cordless Cordless Drain Cleaner
