Milwaukee 4933451632 Cordless Cordless Drain Cleaner
- RS Stock No.:
- 269-6410
- Mfr. Part No.:
- 4933451632
- Brand:
- Milwaukee
Subtotal (1 unit)*
£181.95
(exc. VAT)
£218.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.95 |
*price indicative
- RS Stock No.:
- 269-6410
- Mfr. Part No.:
- 4933451632
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Drain Cleaner | |
| Automatic Cable Drive | No | |
| Corded/Cordless | Cordless | |
| Maximum Drain Diameter | 8mm | |
| Spiral Attachment Diameter | 8mm | |
| Number of Batteries | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Drain Cleaner | ||
Automatic Cable Drive No | ||
Corded/Cordless Cordless | ||
Maximum Drain Diameter 8mm | ||
Spiral Attachment Diameter 8mm | ||
Number of Batteries 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Milwaukee Cordless Drain Cleaners, 8mm Maximum Drain Diameter, 22.5l Bucket Capacity - 4933451632
This cordless drain cleaner is a versatile plumbing tool designed to tackle blockages effectively. The device features a high-capacity bucket, accommodating up to 22.5l, making it suitable for various tasks. Operating without a cord enhances manoeuvrability, while its unique design accommodates 8mm spirals for cleaning pipes of up to 50mm. This drain cleaning solution is powered by a Li-Ion battery system, ensuring reliable, fade-free performance.
Features & Benefits
• Lightweight design offers easy handling and portability
• 8mm drain cleaning tool efficiently clears stubborn blockages
• Versatile functionality combines handheld and floor-based use
• Quick cable lock simplifies manual feeding and releasing
• Integrated LED light illuminates dark work areas
• REDLINK™ technology enhances system durability during operation
Applications
• Used for clearing residential drain blockages
• Compatible with both 6mm and 8mm spirals
• Ideal for plumbing tasks under sinks and in tight spaces
• Effective for cleaning pipes in residential settings
How does the bucket assist in cleaning tasks?
The bucket helps contain dirt and debris, making clean-up effortless and efficient. Its 22.5l capacity allows for extended work without frequent emptying, improving productivity during long jobs.
What types of spirals can be used with this tool?
It is compatible with standard 6mm and 8mm spirals from various manufacturers, allowing flexibility and adaptability for different cleaning needs.
What advantages does the cordless feature offer?
Working without a power cord grants freedom of movement, making it easier to navigate through tight spaces and avoiding the hassle of managing cables during operation.
How does the LED light enhance usability?
The integrated LED light illuminates dark areas, such as under sinks, providing better visibility for precise cleaning and ensuring no obstructions are left unaddressed.
Related links
- Milwaukee 4933459684 Cordless Cordless Drain Cleaner
- Milwaukee 4933459707 Cordless Cordless Drain Cleaner
- Virax 293272 Cordless Cordless Drain Cleaner
- Virax 293161 Cordless Cordless Drain Cleaner
- Virax 291211 Cordless Cordless Drain Cleaner
- Virax 293142 Cordless Cordless Drain Cleaner
- Virax 293151 Cordless Cordless Drain Cleaner
- Virax 293162 Cordless Cordless Drain Cleaner
