Milwaukee 48532684 Cordless M18PF Cordless Drain Cleaner
- RS Stock No.:
- 175-5107
- Mfr. Part No.:
- 48532684
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-5107
- Mfr. Part No.:
- 48532684
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Drain Cleaner | |
| Automatic Cable Drive | Yes | |
| Corded/Cordless | Cordless | |
| Number of Batteries | 1 | |
| Series | M18PF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Drain Cleaner | ||
Automatic Cable Drive Yes | ||
Corded/Cordless Cordless | ||
Number of Batteries 1 | ||
Series M18PF | ||
Standards/Approvals No | ||
Non Compliant
Genuine Milwaukee accessories.
For use with M18 power feed drain cleaners.
25 mm grease cutter.
M18 PF drain cleaner accessories.
Related links
- Milwaukee 4933459684 Cordless Cordless Drain Cleaner
- Milwaukee 4933459707 Cordless Cordless Drain Cleaner
- Milwaukee 4933451632 Cordless Cordless Drain Cleaner
- Milwaukee M18FDCPF8-0C Corded M18 FUEL Cordless Drain Cleaner
- Virax 293161 Cordless Cordless Drain Cleaner
- Virax 291211 Cordless Cordless Drain Cleaner
- Virax 293142 Cordless Cordless Drain Cleaner
- Virax 293151 Cordless Cordless Drain Cleaner
