R-GO Transparent Document Holder Document Holder
- RS Stock No.:
- 888-171
- Mfr. Part No.:
- RGODOFRTR
- Brand:
- R-GO
Subtotal (1 unit)*
£103.25
(exc. VAT)
£123.90
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- 6 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.25 |
*price indicative
- RS Stock No.:
- 888-171
- Mfr. Part No.:
- RGODOFRTR
- Brand:
- R-GO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| Sub Type | Document Holder | |
| Product Type | Document Holder | |
| Colour | Transparent | |
| Material | Acrylic | |
| Sheet Size | A3 | |
| Depth | 453mm | |
| Height | 105mm | |
| Width | 315mm | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
Sub Type Document Holder | ||
Product Type Document Holder | ||
Colour Transparent | ||
Material Acrylic | ||
Sheet Size A3 | ||
Depth 453mm | ||
Height 105mm | ||
Width 315mm | ||
- COO (Country of Origin):
- NL
The R-GO Document Holder transforms desk into an ergonomic workstation. It bridges the gap between your keyboard and monitor to prevent neck strain while boosting productivity.
Six adjustable height levels to improve posture
Solid steel base holding up to five kilograms
Soft foam wrist support for comfortable writing
Related links
- R-GO Transparent Document Holder Document Holder
- R-GO Black Document Holder Document Holder
- Durable Transparent Document Holder Document Holder
- Durable Transparent Holder Document Holder
- Durable Transparent Document Display Document Holder
- Bott Grey Desktop Document Holder Document Holder
- Bakker Elkhuizen White Desktop Document Holder Document Holder
- Schneider Electric White Desktop Document Holder Document Holder
