Nobo Rose Card Document Holder

Subtotal (1 pack of 100 units)*

£2.94

(exc. VAT)

£3.53

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£2.94£0.029

*price indicative

RS Stock No.:
652-548
Mfr. Part No.:
2002008
Brand:
Nobo
Find similar products by selecting one or more attributes.
Select all

Brand

Nobo

Product Type

Document Holder

Sub Type

Card

Colour

Rose

Sheet Size

2

Depth

15mm

Height

85mm

Width

60mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Nobo T-Card Planning Cards offer a practical and engaging solution for organising and visualising your projects. Designed to work seamlessly with The Nobo T-Card Planning System, these colourful planning cards allow you to Record both essential and intricate details relevant to any work environment. Available in an array of vibrant colours, you can easily colour-code your teams, projects, and resources for enhanced clarity. Each pack contains 100 Durable cards MADE from 160 gsm material, perfect for daily use. The size 2 cards ensure a comprehensive yet manageable Overview of your project status at a glance, facilitating efficient planning and coordination.

Simple and effective project organisation

Available in multiple colours for easy colour-coding

Compatible with Nobo T-Card Planning System

Pack of 100 cards, Ideal for diverse project management needs

Durable design MADE from 160 gsm material

Size 2 cards provide ample space for detailed information

Perfect for visualising progress and status at a glance

Optimises collaboration within teams and project resources

Pallet quantity of 4320 for larger organisational needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy