Nobo Light Blue Card Document Holder
- RS Stock No.:
- 652-553
- Mfr. Part No.:
- 2003006
- Brand:
- Nobo
Subtotal (1 pack of 100 units)*
£4.80
(exc. VAT)
£5.76
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4.80 | £0.048 |
*price indicative
- RS Stock No.:
- 652-553
- Mfr. Part No.:
- 2003006
- Brand:
- Nobo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Document Holder | |
| Sub Type | Card | |
| Colour | Light Blue | |
| Sheet Size | 3 | |
| Depth | 15mm | |
| Height | 120mm | |
| Width | 92mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Document Holder | ||
Sub Type Card | ||
Colour Light Blue | ||
Sheet Size 3 | ||
Depth 15mm | ||
Height 120mm | ||
Width 92mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Nobo T-Card Planning Cards - Size 3 are designed for effective project organisation and Visualisation. These cards seamlessly integrate with The Nobo T-Card Planning System, allowing users to manage projects in a variety of work environments. Available in a stunning array of colours, they enable colour-coding for teams, projects, and resources. With a pack size of 100 cards, these Durable planning aids offer a simplified and Visual approach to keeping track of project statuses, making them Ideal for those looking to enhance productivity in their workflow.
Simple and Visual project organisation with the Nobo T-Card planning system
Available in a choice of colours for effective team and project management
160 gsm cards ensure durability and longevity in various working conditions
Pack of 100 cards provides ample quantity for extensive planning needs
Pallet quantity of 1920 means they're suitable for bulk purchase and replenishment
