Nobo White Card Document Holder
- RS Stock No.:
- 652-542
- Mfr. Part No.:
- 2002002
- Brand:
- Nobo
Subtotal (1 pack of 100 units)*
£2.94
(exc. VAT)
£3.53
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2.94 | £0.029 |
*price indicative
- RS Stock No.:
- 652-542
- Mfr. Part No.:
- 2002002
- Brand:
- Nobo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Document Holder | |
| Sub Type | Card | |
| Colour | White | |
| Sheet Size | 2 | |
| Depth | 15mm | |
| Height | 85mm | |
| Width | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Document Holder | ||
Sub Type Card | ||
Colour White | ||
Sheet Size 2 | ||
Depth 15mm | ||
Height 85mm | ||
Width 60mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Nobo T-Card Planning Cards - Size 2 are designed to enhance project organisation and visualisation, enabling teams to manage their tasks efficiently. Compatible with The Nobo T-Card Planning System, these cards come in a variety of vibrant colours, facilitating easy colour-coding for teams, projects, and resources. Crafted to support both Basic and intricate information recording, they are Ideal for any work environment. Each pack includes 100 sturdy planning cards MADE from high-quality 160 gsm material, ensuring durability while providing a clear Overview of project status at a glance. With a convenient pack size of 100, these cards are perfect for large projects or multiple users.
Available in multiple colours for easy organisation and Visual distinction
Pack size of 100 cards allows for extensive project planning without frequent reordering
Made from 160 gsm material for a robust and Durable planning solution
Compatible with the Nobo T-Card Planning System for streamlined project management
Designed for both Basic and detailed information recording to suit various project needs
Ideal for work environments looking to enhance project oversight with Visual aids
Pallet quantity of 4320 ensures ample supply for larger organisations
