Eaton xComfort Eaton xComfort KLV LV Distribution Board, Steel, 2 Way

Subtotal (1 unit)*

£408.77

(exc. VAT)

£490.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£408.77

*price indicative

RS Stock No.:
262-799
Mfr. Part No.:
302420 KLV-60HWM-F
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Number of Outgoing Ways

2

Range

xComfort

Series

Eaton xComfort KLV LV

Mount Type

Wall, DIN Rail, Flush

Colour

White

External Depth

100mm

Supply Voltage

230V ac

IP Rating

IP30

Material

Steel

External Height

840mm

External Width

360mm

Number of Rows

5

Standards/Approvals

RoHS conform, IEC/EN 60670-24 (GP), IEC/EN 62208

Non Compliant

COO (Country of Origin):
CZ
The Eaton hollow wall compact distribution board designed for multimedia applications offers a contemporary solution for diverse electrical needs. Its robust construction features a flat sheet steel door, ensuring durability and security. Engineered for easy installation within walls, this model accommodates various configurations, making it perfect for both residential and commercial use. Catering to modern electrical demands, it ensures optimal performance while complying with stringent standards. The thoughtful design incorporates ventilation openings and a marking slot for added convenience, ensuring efficient cable management and accessibility. Whether for new constructions or renovation projects, this distribution board combines practicality with sleek aesthetics to meet the requirements of today's dynamic electrical systems.

Designed for mounting in hollow walls for streamlined installation

Integrates ventilation openings for effective heat dissipation

Includes a marking slot for easy identification of circuits

Accommodates a comprehensive range of multimedia devices

Designed to meet international compliance and safety standards

Comes equipped with a spirit level for accurate alignment during installation

Offers a protection class of II, ensuring enhanced safety against electric shock

Features a robust door cam lock for securing the enclosure

Supports a variety of mounting methods for versatile application

Constructed with weather-resistant materials for structural integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy