Eaton xComfort Eaton xComfort KLV LV Distribution Board, Steel, 2 Way

Subtotal (1 unit)*

£360.96

(exc. VAT)

£433.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£360.96

*price indicative

RS Stock No.:
262-831
Mfr. Part No.:
302543 KLV-36UPM-W-F
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Number of Outgoing Ways

2

Range

xComfort

Colour

White

Mount Type

Flush, DIN Rail

Series

Eaton xComfort KLV LV

External Depth

100mm

Supply Voltage

230V ac

IP Rating

IP30

External Width

360mm

External Height

590mm

Material

Steel

Number of Rows

3

Standards/Approvals

RoHS, IECEN 606704 (GP), IECEN 608

Non Compliant

COO (Country of Origin):
CZ
The Eaton compact distribution board is designed for flush mounting and is ideal for multimedia applications. With three rows and a flat sheet steel door equipped with Wi-Fi connectivity, it offers both functionality and style. The robust design includes features tailored for modern electrical installations, ensuring that your equipment is protected while remaining easily accessible. Engineered to meet stringent industry standards, the distribution board promotes efficiency and safety in indoor environments. Its thoughtful construction includes ventilation openings and a rugged door cam lock, providing peace of mind for users. The kLV multimedia distribution board encapsulates quality, performance, and a commitment to technical excellence, making it the perfect choice for electrical professionals.

Features a sleek, white finish that complements any interior

Integration of ventilation openings enhances airflow for equipment longevity

Rugged door cam lock ensures secure access while in use

Supports a comprehensive range of accessories for diverse installation needs

Built with a microperforated mounting plate for easy device installation

Includes a spirit level for accurate positioning during installation

Protects against accidental contact with its thoughtfully designed enclosure

Ensures compliance with IEC standards for safety and reliability

Designed for indoor use, making it versatile for various locations

Provides options for neat cable routing to maintain aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy