Eaton xComfort Eaton xComfort KLV LV Distribution Board, Polystyrene Plastic, Steel, Powder Coated, 1 Way

Subtotal (1 unit)*

£371.86

(exc. VAT)

£446.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£371.86

*price indicative

RS Stock No.:
263-498
Mfr. Part No.:
302445 KLV-60UPP-W-HY24-F
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Number of Outgoing Ways

1

Range

xComfort

Series

Eaton xComfort KLV LV

Colour

White

Mount Type

DIN Rail

External Depth

100mm

Supply Voltage

400V ac

IP Rating

IP30

Material

Polystyrene Plastic, Steel, Powder Coated

External Height

840mm

External Width

360mm

Standards/Approvals

RoHS conform, IEC/EN 60670-24 (PD), IEC/EN 62208

Number of Rows

5

Non Compliant

COO (Country of Origin):
CZ
The Eaton Distribution Board designed for flush mounting is an innovative solution that combines efficiency and versatility. Its robust hybrid construction features five rows and accommodates 24 modular units, all housed within a flat sheet steel door. Perfect for indoor applications, it ensures optimal protection while offering seamless integration with existing systems. This distribution board not only adheres to stringent international standards but also incorporates a sophisticated Wi-Fi door, enabling modern connectivity and ease of access.

WIFI door enhances connectivity options for advanced monitoring

Comprehensive accessory kit simplifies installation

Rugged door cam lock option ensures secure access

Sealable front cover provides added security for sensitive components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy