SINGER SAFETY AUUMC20V Series, FFP2 NR Half Mask Valved Face Mask 10 Per Pack per Package
- RS Stock No.:
- 784-555
- Mfr. Part No.:
- AUUMC20V
- Brand:
- SINGER SAFETY
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 784-555
- Mfr. Part No.:
- AUUMC20V
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Half Mask | |
| Valved | Yes | |
| Standards/Approvals | EU | |
| Protection Class | FFP2 NR | |
| Series | AUUMC20V | |
| Adjustable Nose Clips | Yes | |
| Style | Face Mask | |
| Quantity Per Package | 10Per Pack | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Half Mask | ||
Valved Yes | ||
Standards/Approvals EU | ||
Protection Class FFP2 NR | ||
Series AUUMC20V | ||
Adjustable Nose Clips Yes | ||
Style Face Mask | ||
Quantity Per Package 10Per Pack | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Mask is a pre-shaped half-mask designed for respiratory protection across various industries. Engineered for comfort and fit, it features an exhalation valve and adjustable components, ensuring effective protection within demanding environments.
Constructed from polypropylene non-woven material for durability
Double elastic bands provide secure and comfortable fit
Related links
- SINGER SAFETY AUUMP200VSL Series, FFP2 NR D Half Mask Valved Face Mask 20 Per Pack per Package
- SINGER SAFETY AUUMP2V Series, FFP2 NR D Half Mask Valved Face Mask 20 Per Pack per Package
- Active Gear AIR 26 Series, FFP2 NR Face Mask Valved 10 Per Pack per Package
- SINGER SAFETY AUUMP3V Series, FFP2 NR D Respirator Mask Valved Fold 20 Per Pack per Package
- 3M Aura 9300+Gen3 Series, FFP2 Disposable Face Mask Valved 10 Per Pack per Package
- Skytec ASRIX Series, FFP2 NR Respirator Mask Valved 15 per Package
- SINGER SAFETY AUUM Series, FFP2 NR D Disposable Respirator Valved 10 Per Pack per Package
- 3M 9300A+ Series, FFP2 Disposable Face Mask Valved 330 per Package
