3M Aura 9300+Gen3 Series, FFP2 Disposable Face Mask Valved 10 Per Pack per Package

Subtotal (1 box of 10 units)*

£34.02

(exc. VAT)

£40.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£34.02£3.402

*price indicative

RS Stock No.:
181-2313
Mfr. Part No.:
3M Aura 9322+Gen3
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Disposable Face Mask

Valved

Yes

Protection Class

FFP2

Standards/Approvals

No

Series

Aura 9300+Gen3

Adjustable Nose Clips

Yes

Quantity Per Package

10Per Pack

Colour

White

RoHS Status: Exempt

3M™ Aura™ Particulate Respirator, FFP2, Valved, 9322+Gen3-SP


The 3M™ Disposable Respirator 9332+ is the third generation of 3M's best selling 3M Aura disposable respirator. It features a three panel and flat fold design. Providing a lightweight, comfortable and effective protection against dust and mist. The convex shape, twin strap design, nose foam and an integrated nose clip ensure comfortable on your skin over a range of face sizes. The embossed and sculptured upper panel helps to reduce eyewear fogging making it ideal for use with 3M eyewear products.

Get protection against hazardous dust and mists with 3M™ Particulate Respirator 9332+. Tried and tested for over 40 years, 3M’s classic, cup-shaped disposable respirator provides a secure and comfortable FFP2 (NPF 12) protection against moderate dust and mists, as well as liquid and solid aerosols.

The 9332+ respirator features the original 3M™ Cool Valve™ Comfort Valve that opens more easily and for longer than the original 3M™ Cool Valve™. It reduces heat build up in the mask by allowing a higher percentage of warm, exhaled air to escape.

Designed to work well with 3M Eyewear and Hearing Protection products.

Features and Benefits


Original 3-panel, flat-fold design fits a wide range of face shapes and sizes;New 3M™ Cool Flow™ Comfort Valve allows a greater percentage of warm, exhaled air to escape, helping to increase your comfort;3M Advanced Electret (filter) Media helps you breathe easier;Innovative tabs on the upper and lower panels simplify positioning and adjustment;Braided headbands are colour-coded (blue for FFP2) for quick and easy identification;Easy to store away with flat-fold design and individual wrapping;FFP2 (NPF 12) breathing protection against hazardous work environments

FAQ’s


How long does a disposable respirator last?


These respirators generally will last about 8 hours or when it becomes too difficult to breathe.;As part of the EN 149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1.;FFP1 This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry. ;FFP2 This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks. ;FFP3 This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy