SINGER SAFETY AUUMP3V Series, FFP2 NR D Respirator Mask Valved Fold 20 Per Pack per Package
- RS Stock No.:
- 784-559
- Mfr. Part No.:
- AUUMP3V
- Brand:
- SINGER SAFETY
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 784-559
- Mfr. Part No.:
- AUUMP3V
- Brand:
- SINGER SAFETY
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Respirator Mask | |
| Valved | Yes | |
| Standards/Approvals | EN 149 2001 | |
| Protection Class | FFP2 NR D | |
| Series | AUUMP3V | |
| Adjustable Nose Clips | Yes | |
| Style | Fold | |
| Quantity Per Package | 20Per Pack | |
| Colour | White | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Respirator Mask | ||
Valved Yes | ||
Standards/Approvals EN 149 2001 | ||
Protection Class FFP2 NR D | ||
Series AUUMP3V | ||
Adjustable Nose Clips Yes | ||
Style Fold | ||
Quantity Per Package 20Per Pack | ||
Colour White | ||
Moulded No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY FFP3 NR D foldable respirator provides high-level respiratory protection for industrial and agricultural environments. This three-panel mask is engineered for comfort and hygiene featuring a non-woven polypropylene construction that ensures a secure fit while minimising skin irritation during extended wear.
Durable FFP3 filtration with dolomite clogging test approval
Integrated expiration valve to reduce breathing fatigue
Latex-free and staple-free design for sensitive skin
EN 149 : 2001 + A1 : 2009 certified
Related links
- Pro Fit FFP2 NR D Series, FFP2 NR D Disposable Respirator Valved Fold Flat
- SINGER SAFETY AUUMP200VSL Series, FFP2 NR D Half Mask Valved Face Mask 20 Per Pack per Package
- SINGER SAFETY AUUMP2V Series, FFP2 NR D Half Mask Valved Face Mask 20 Per Pack per Package
- SINGER SAFETY AUUM Series, FFP2 NR D Disposable Respirator Valved 10 Per Pack per Package
- Skytec ASRIX Series, FFP2 NR Respirator Mask Valved 15 per Package
- MSA Safety 2100 Series, FFP2 NR D Disposable Respirator Valved Moulded
- MSA Safety 1012 Series, FFP2 NR D Disposable Respirator Valved Valve
- SINGER SAFETY AUUMC20V Series, FFP2 NR Half Mask Valved Face Mask 10 Per Pack per Package
