Skytec ASRIX Series, FFP2 NR Respirator Mask Valved 15 per Package

Subtotal (1 pack of 15 units)*

£43.58

(exc. VAT)

£52.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£43.58£2.905

*price indicative

RS Stock No.:
618-111
Mfr. Part No.:
ASRIX201AF
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Respirator Mask

Valved

Yes

Protection Class

FFP2 NR

Standards/Approvals

EN 149:2001+A1:2009, FFP2 NR, UKCA, CE

Series

ASRIX

Quantity Per Package

15

Moulded

No

Colour

White

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec P2 Disposable Fold-Flat Respirator is engineered for secure fit and breathable comfort. Its horizontal fold-flat design, flexible nose bridge, and electrostatic filter media ensure low breathing resistance and splash protection. It features a low-profile exhalation valve and latex-free straps, making it ideal for industries like healthcare, manufacturing, and metal fabrication. It is compliant with EN 149:2001+A1:2009 FFP2 NR standard.

Tapered shape for enhanced fit

Low profile exhalation valve to reduce heat and moisture build up

Premium quality straps ensure stability on the face

Latex and silicone free

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy