Skytec ASRIX Series, FFP3V Respirator Mask Valved 15 Per Pack per Package
- RS Stock No.:
- 618-107
- Mfr. Part No.:
- ASRIX301AH
- Brand:
- Skytec
Subtotal (1 pack of 15 units)*
£82.09
(exc. VAT)
£98.51
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £82.09 | £5.473 |
*price indicative
- RS Stock No.:
- 618-107
- Mfr. Part No.:
- ASRIX301AH
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Respirator Mask | |
| Valved | Yes | |
| Protection Class | FFP3V | |
| Standards/Approvals | EN 149:2001+A1:2009, FFP2 NR, UKCA, CE | |
| Series | ASRIX | |
| Quantity Per Package | 15Per Pack | |
| Colour | White | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Respirator Mask | ||
Valved Yes | ||
Protection Class FFP3V | ||
Standards/Approvals EN 149:2001+A1:2009, FFP2 NR, UKCA, CE | ||
Series ASRIX | ||
Quantity Per Package 15Per Pack | ||
Colour White | ||
Moulded No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec IX-Series P3 Disposable Fold-Flat Respirator delivers advanced respiratory protection with a design focused on comfort and convenience. Its horizontal fold-flat form ensures a secure, excellent fit while allowing for easy storage and portability. Ideal for high-risk environments, it combines compact efficiency with dependable P3-level filtration. It is compliant with EN 149:2001+A1:2009 FFP3 NR standard.
Flexible nose bridge
Electrostatic filter media
Low profile exhalation valve to reduce heat and moisture build up
Tapered shape for enhanced fit
Premium quality straps ensure stability on the face
Non ferrous nose bridge
Latex and silicone free
Related links
- Skytec ASRIX Series, FFP2 Respirator Mask Valved 20 Per Pack per Package
- Skytec ASRIX Series, FFP3 Respirator Mask Valved 20 Per Pack per Package
- Skytec ASRIX Series, FFP2 NR Respirator Mask Valved 15 per Package
- Skytec ASR60 Series, FFP2 Respirator Mask Valved 15 per Package
- 3M 6000 Series Respirator Mask Valved Face Mask 1 per Package Moulded
- SINGER SAFETY AUUMP3V Series, FFP2 NR D Respirator Mask Valved Fold 20 Per Pack per Package
- Inspire Protection 2130V Series, FFP3 Respirator Mask Valved 12 Per Pack per Package
- 3M 9900 Speciality Series, FFP2 Respirator Mask Valved Flat Fold 10 Per Pack per Package Moulded
