Skytec ASRIX Series, FFP3 Respirator Mask Valved 20 Per Pack per Package
- RS Stock No.:
- 618-109
- Mfr. Part No.:
- ASRIX300AF
- Brand:
- Skytec
Subtotal (1 pack of 20 units)*
£87.84
(exc. VAT)
£105.41
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £87.84 | £4.392 |
*price indicative
- RS Stock No.:
- 618-109
- Mfr. Part No.:
- ASRIX300AF
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Respirator Mask | |
| Valved | Yes | |
| Protection Class | FFP3 | |
| Standards/Approvals | EN 149:2001+A1:2009, FFP2 NR, UKCA, CE | |
| Series | ASRIX | |
| Quantity Per Package | 20Per Pack | |
| Colour | White | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Respirator Mask | ||
Valved Yes | ||
Protection Class FFP3 | ||
Standards/Approvals EN 149:2001+A1:2009, FFP2 NR, UKCA, CE | ||
Series ASRIX | ||
Quantity Per Package 20Per Pack | ||
Colour White | ||
Moulded No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec P3 Disposable Fold-Flat Respirator is built for maximum protection and comfort. Its horizontal fold-flat design and tapered shape ensure a secure fit across various face shapes. Featuring electrostatic filter media and latex-free straps, it provides low breathing resistance and is ideal for high-risk environments like metal fabrication, healthcare, and hazardous waste handling. It is compliant with EN 149:2001+A1:2009 FFP3 NR standard.
Premium quality straps ensure stability on the face
Non ferrous nose bridge
Valve free
Latex and silicone free
UKCA and CE compliant
Related links
- Skytec ASRIX Series, FFP3 Respirator Mask Valved 20 Per Pack per Package
- Skytec ASRIX Series, FFP2 Respirator Mask Valved 20 Per Pack per Package
- Skytec ASRIX Series, FFP2 NR Respirator Mask Valved 20 Per Pack per Package
- Skytec ASRIX Series Respirator Mask Valved 15 Per Pack per Package
- Inspire Protection 2130V Series, FFP3 Respirator Mask Valved 12 Per Pack per Package
- Skytec ASR35 Series, FFP3 Respirator Mask 20 Per Pack per Package
- 3M Aura Series, FFP3 Respirator Mask Flat Fold 120 Per Pack per Package
- 3M Aura Series, FFP3 Respirator Mask Flat Fold 1 Per Pack per Package
