Unigloves Red Nitrile Disposable Gloves Food Safe 80 μm

Subtotal (1 box of 100 units)*

£11.35

(exc. VAT)

£13.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£11.35£0.114

*price indicative

RS Stock No.:
230-0750
Mfr. Part No.:
GP0063
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Disposable Gloves

Material

Nitrile

Thickness

80μm

Colour

Red

Sub Type

Medical

Powdered

No

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Standards/Approvals

EN374, EN455

Length

240mm

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY

Unigloves Red Nitrile Powder-Free Disposable Gloves, Size 8 (Medium), Box of 100 - GP0063


Help to reduce cross-contamination in your work environment with these Unigloves disposable nitrile gloves. Their powder-free construction makes them ideal for use in the food industry. They're also latex-free to reduce the risk of allergic reactions. The textured fingertips offer superior gripping power, while the beaded cuff ensures they stay in place on your wrist. As these gloves are touchscreen-compatible, there's no need to remove them to use a tablet screen or smartphone.

Features & Benefits


• Meets ISO EN374-5 standards for protection against bacteria, viruses and fungi

• Complies with ISO EN374-2 for protection against chemicals

• Fingertip thickness of 0.1mm provides protection without limiting dexterity

Applications


• Food processing

• Restaurant industry

• PPE (personal protective equipment)

Can I wear these gloves on either hand?


Yes. These gloves have an ambidextrous design, so you can wear them on either the right or left hand. This eliminates the need to sort through gloves to find the appropriate fit, saving you time and effort.

How many gloves are in each box?


There are 100 gloves in each box to ensure you'll have enough in stock for multiple uses.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy