Reldeen Green Powdered Vinyl Disposable Gloves Food Safe
- RS Stock No.:
- 230-0673
- Mfr. Part No.:
- G0005
- Brand:
- Reldeen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-0673
- Mfr. Part No.:
- G0005
- Brand:
- Reldeen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Product Type | Disposable Gloves | |
| Material | Vinyl | |
| Colour | Green | |
| Sub Type | Minimal Risk | |
| Powdered | Yes | |
| Number of Gloves | 100 | |
| Food Safe | Yes | |
| Anti-Static | No | |
| Standards/Approvals | PPE, EN1186 | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Product Type Disposable Gloves | ||
Material Vinyl | ||
Colour Green | ||
Sub Type Minimal Risk | ||
Powdered Yes | ||
Number of Gloves 100 | ||
Food Safe Yes | ||
Anti-Static No | ||
Standards/Approvals PPE, EN1186 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Reldeen disposable powdered vinyl gloves are ideal for use in food handling and preparation of foods at temperatures below 40 degrees. Beaded cuff provides extra strength during donning and helps prevent liquid roll back. It reduces risks of latex allergies (Type I sensitisation) and minimises particulate contamination. It comes in M size.
Meets industrial standards for pinholes
Tested against food contact EN1186
Related links
- Reldeen Green Powdered Vinyl Disposable Gloves Food Safe
- Reldeen Green Powdered Vinyl Disposable Gloves Food Safe, Size 10/XL
- RS PRO Green Powdered Vinyl Disposable Gloves Food Safe, Size M
- RS PRO Green Powdered Vinyl Disposable Gloves Food Safe, Size S
- RS PRO Green Powdered Vinyl Disposable Gloves Food Safe, Size XL
- RS PRO Green Powdered Vinyl Disposable Gloves Food Safe, Size L
- Reldeen Blue Powdered Vinyl Disposable Gloves Food Safe
- Unigloves Clear Powdered Vinyl Disposable Gloves Food Safe 60 μm
