Unigloves Expert Plus White Latex Gloves 220 μm, Size 6
- RS Stock No.:
- 912-466
- Mfr. Part No.:
- 1260
- Brand:
- Unigloves
Image representative of range
Subtotal (1 box of 50 units)*
£19.60
(exc. VAT)
£23.52
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £19.60 | £0.392 |
*price indicative
- RS Stock No.:
- 912-466
- Mfr. Part No.:
- 1260
- Brand:
- Unigloves
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 6 | |
| Product Type | Gloves | |
| Material | Latex | |
| Colour | White | |
| Thickness | 220μm | |
| Sub Type | Gloves | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Series | Expert Plus | |
| Anti-Static | No | |
| Standards/Approvals | EN ISO 9001 | |
| Length | 295mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 6 | ||
Product Type Gloves | ||
Material Latex | ||
Colour White | ||
Thickness 220μm | ||
Sub Type Gloves | ||
Powdered No | ||
Number of Gloves 50 | ||
Series Expert Plus | ||
Anti-Static No | ||
Standards/Approvals EN ISO 9001 | ||
Length 295mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves Expert Plus sterile surgical gloves are crafted to deliver superior protection for users in clinical settings. Their primary function is to reduce the risk of infection or cross-contamination during medical procedures.
Made from high-quality latex for enhanced tactile sensitivity
Sterile and powder free design reduces allergens and enhances comfort
Complies with EN ISO 13485 for quality management systems
Class IIa medical device classification ensures regulatory compliance
Related links
- Unigloves Expert Plus White Latex Gloves, 50 per Pack 0.22 mm
- Unigloves Standard Plus White Latex Gloves, 100 per Pack Food Safe 0.08 mm
- Ansell AccuTech 91-225 Natural Powdered Natural Rubber Latex Latex Gloves, 2 per Pack 0.22 mm
- Milwaukee 4932493 Black Nitrile Disposable Gloves, 50 per Pack 0.22 mm
- Ansell MICROFLEX 93-853 Blue 50 per Pack 0.22 mm
- Ansell MICROFLEX 93-853 Violet 50 per Pack 0.22 mm
- Unigloves Comfort White Latex Gloves, 100 per Pack Food Safe 0.11 mm
- Unigloves CONTACT White Latex Gloves, 100 per Pack Food Safe 0.11 mm
