Unigloves BioTouch Blue Nitrile Rubber Disposable Gloves Food Safe 100 μm, Size XL

Image representative of range

Subtotal (1 box of 100 units)*

£10.01

(exc. VAT)

£12.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£10.01£0.10

*price indicative

RS Stock No.:
912-337
Mfr. Part No.:
GM0085
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Disposable Gloves

Size

XL

Material

Nitrile Rubber

Colour

Blue

Thickness

100μm

Sub Type

Chemical Resistant

Powdered

No

Number of Gloves

100

Series

BioTouch

Food Safe

Yes

Anti-Static

No

Length

240mm

Standards/Approvals

EN374, EN455

Accepted Quality Level AQL

4

RoHS Status: Exempt

COO (Country of Origin):
MY
The Uniglove biodegradable blue nitrile disposable glove. This gloves are manufactured with textured fingertips and touchscreen compatible. This glove is power free and size of glove is extra large.

Nitrile formulation conforms to the hand during use

Beaded cuff

Latex free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy