Halyard HG3 White SGX White Nitrile Glove Food Safe 160 μm, Size XL
- RS Stock No.:
- 845-790
- Mfr. Part No.:
- CLN3231XL
- Brand:
- Halyard
Image representative of range
Subtotal (1 box of 1000 units)*
£328.80
(exc. VAT)
£394.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £328.80 | £0.329 |
*price indicative
- RS Stock No.:
- 845-790
- Mfr. Part No.:
- CLN3231XL
- Brand:
- Halyard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halyard | |
| Size | XL | |
| Product Type | Glove | |
| Material | Nitrile | |
| Colour | White | |
| Thickness | 160μm | |
| Sub Type | Cleanroom Gloves | |
| Powdered | No | |
| Number of Gloves | 1000 | |
| Series | HG3 White SGX | |
| Food Safe | Yes | |
| Length | 12in | |
| Standards/Approvals | UKCA | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand Halyard | ||
Size XL | ||
Product Type Glove | ||
Material Nitrile | ||
Colour White | ||
Thickness 160μm | ||
Sub Type Cleanroom Gloves | ||
Powdered No | ||
Number of Gloves 1000 | ||
Series HG3 White SGX | ||
Food Safe Yes | ||
Length 12in | ||
Standards/Approvals UKCA | ||
Accepted Quality Level AQL 0.65 | ||
- COO (Country of Origin):
- TH
The Halyard Nitrile Cleanroom Glove offers exceptional contamination control for high tech semiconductor and medical device manufacturing. These premium gloves protect sensitive components in ISO Class 3 or higher environments.
Smooth Grip Technology ensures reliable handling
Accelerator free formulation reduces skin irritation risks
Clean processed manufacturing limits extractables
Related links
- Halyard HG3 White SGX White Nitrile Glove Food Safe 160 μm, Size XS
- Halyard HG3 White SGX White Nitrile Glove Food Safe 160 μm, Size S
- Halyard HG3 White SGX White Nitrile Glove Food Safe 160 μm, Size M
- Halyard HG3 White SGX White Nitrile Glove Food Safe 160 μm, Size L
- Halyard PUREZERO LIMON-XTRA Green Nitrile Glove Food Safe 120 μm, Size XL
- Halyard PUREZERO HG5 Blue Nitrile Glove Food Safe 100 μm, Size XL
- Halyard PUREZERO MARIN-XTRA Navy Blue Nitrile Glove Food Safe 150 μm, Size XL
- Halyard PUREZERO HG5 Blue Nitrile Glove Food Safe 100 μm, Size M
